- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 352115-1
352115-1
TE Connectivity / AMP Brand
Z-PACK/C F-HDR 55P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Z-PACK/C F-HDR 55P
Product Highlights:
- Connector
- Connector Type = Type C
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 3521151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352115-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,459
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
22
$15.75
100
$15.71
250
$15.67
413
$15.64
825
$8.26
1,238
$5.68
1,650 +
$5.57
Click for Quote
Log in
to unlock special pricing
Accessories