- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-521150-2
TE Connectivity / AMP Brand
3-521150-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-521150-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A