- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-521142-2
TE Connectivity / AMP Brand
3-521142-2
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Insulation Diameter = 6.60 [.260] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-521142-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 5.14 mm² |
| Wire Size: | 14-16 AWG |
| Color: | Blue |
| Operating Temperature: | 105(Max) °C |