Available Replacements
ROHs Eşdeğeri
5352112-2 5352112-2 TE Connectivity / AMP Brand
5352112-2

TE Connectivity / AMP Brand

In Stock: 238

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

352112-2

Connector Accessories 2 mm Hard Metric Lower Shield Receptacle Phosphor Bronze Gold Over Nickel Finish

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Connector Accessories 2 mm Hard Metric Lower Shield Receptacle Phosphor Bronze Gold Over Nickel Finish
Product Highlights:
  • Shield
  • Receptacle
  • Not CompactPCI
  • Shield Type = Lower
  • Shield Style = Ground Return Shielding
Search Keywords: 3521122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 352112-2
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Shield
Dimension: 21.9 x 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 352112-2 discontinued?
Yes, 352112-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 352112-2 RoHS compliant?
No, 352112-2 is not RoHS compliant.
What is the lead time for 352112-2?
The standard lead time for 352112-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!