Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-521057-2

ULTRAFAST 250 ASSY TAB 16-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRAFAST 250 ASSY TAB 16-14 AWG TPBR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast Plus
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 2.29-4.06 [.090-.160] mm [in]
Search Keywords: 35210572
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-521057-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-521057-2 RoHS compliant?
Yes, 3-521057-2 is RoHS compliant.
What is the lead time for 3-521057-2?
The standard lead time for 3-521057-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
10 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,400
$0.3156
2,800
$0.2980
5,600
$0.2841
8,400
$0.2826
11,200
$0.2687
15,400
$0.2680
25,200 +
$0.2418
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!