- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 352069-1
TE Connectivity / AMP Brand
352069-1
Z-PACK/B F-HDR.125P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type B, 25 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352069-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
11 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C