Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520404-2

Quick Disconnect Terminal - 187 Series - Female Quick Disconnect - 4.75mm x 0.81mm - 0.187" x 0.032".

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - 187 Series - Female Quick Disconnect - 4.75mm x 0.81mm - 0.187" x 0.032".
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
Search Keywords: 35204042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-520404-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520404-2 RoHS compliant?
Yes, 3-520404-2 is RoHS compliant.
What is the lead time for 3-520404-2?
The standard lead time for 3-520404-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 2200
Stock lot only:
4
Minimum Order Quantity:
2200
Order Increment:
2200
10 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2204
2,200
$0.2004
4,400
$0.1956
6,600
$0.1928
8,800
$0.1897
11,000
$0.1670
26,400
$0.1530
50,600
$0.1493
101,200 +
$0.1291
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!