- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-520340-2
3-520340-2
TE Connectivity / AMP Brand
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
Search Keywords: 35203402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-520340-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2200 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:3.86 mm²
-
Stud Size:N/A
-
Dimension:16.05 x 13.08 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,642
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,200
$0.1813
4,400
$0.1766
6,600
$0.1737
8,800
$0.1733
11,000
$0.1707
26,400
$0.1698
50,600
$0.1684
101,200 +
$0.1655
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT