Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520338-2

A fully insulated, brass FASTON flag receptacle designed for terminating 16-14 AWG stranded wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A fully insulated, brass FASTON flag receptacle designed for terminating 16-14 AWG stranded wire.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 35203382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-520338-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520338-2 RoHS compliant?
Yes, 3-520338-2 is RoHS compliant.
What is the lead time for 3-520338-2?
The standard lead time for 3-520338-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
10 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,200
$0.2254
4,400
$0.2185
6,600
$0.2117
8,800
$0.2112
11,000
$0.2088
26,400
$0.2034
50,600 +
$0.1932
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!