Available Replacements
ROHs Equivalent
5352033-1 5352033-1 TE Connectivity / AMP Brand
5352033-1

TE Connectivity / AMP Brand

In Stock: 169

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

352033-1

Z-PACK 2MM HM ASSY,TYPE-B 133P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK 2MM HM ASSY,TYPE-B 133P
Product Highlights:
  • Connector
  • Connector Type = Type B, 19 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 3520331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    352033-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    13
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    95Signal/38Ground
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 352033-1 RoHS compliant?
No, 352033-1 is not RoHS compliant.
What is the lead time for 352033-1?
The standard lead time for 352033-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
244
23 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
244
$19.05
488
$10.05
732
$6.91
975 +
$6.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!