- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-520151-2
3-520151-2
TE Connectivity / AMP Brand
ULTRAFAST 187 ASSY REC 16-14 TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ULTRAFAST 187 ASSY REC 16-14 TPBR LP
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 35201512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-520151-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,790
Can Ship immediately
Manufacturer Stock:
48,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.1532
1,000
$0.1393
3,000
$0.1340
5,000
$0.1307
8,000
$0.1288
10,000
$0.1285
25,000
$0.1282
50,000
$0.1278
100,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT