Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520150-2

Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 35201502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-520150-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520150-2 RoHS compliant?
Yes, 3-520150-2 is RoHS compliant.
What is the lead time for 3-520150-2?
The standard lead time for 3-520150-2 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
4 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1085
4,000
$0.1054
6,000
$0.1034
8,000
$0.1024
26,000
$0.1015
50,000
$0.1012
100,000
$0.1010
150,000 +
$0.1007
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!