- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-520140-4
3-520140-4
TE Connectivity / AMP Brand
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 6.35 x 0.81 mm
- Phosphor Bronze Material
Search Keywords: 35201404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-520140-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1734
4,000
$0.1717
6,000
$0.1713
8,000
$0.1708
10,000
$0.1704
26,000
$0.1700
50,000
$0.1696
100,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT