Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520133-2

Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully Insulated - Crimp Termination - Blue ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully Insulated - Crimp Termination - Blue.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 35201332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-520133-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-520133-2?
The recommended replacement for 3-520133-2 is 3-520132-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-520133-2 RoHS compliant?
Yes, 3-520133-2 is RoHS compliant.
What is the lead time for 3-520133-2?
The standard lead time for 3-520133-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200,678
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3452
500
$0.2413
1,000
$0.2388
3,000
$0.2293
5,000
$0.2244
8,000
$0.2238
15,000
$0.2233
25,000 +
$0.2227
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!