Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520125-2

ULTRAFAST 187 ASSY REC 16-14 TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRAFAST 187 ASSY REC 16-14 TPBR LP
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
Search Keywords: 35201252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-520125-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 3.84 mm²
Dimension: 21.7 x 8.5 mm
Wire Size: 14-16 AWG
Color: Blue
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520125-2 RoHS compliant?
Yes, 3-520125-2 is RoHS compliant.
What is the lead time for 3-520125-2?
The standard lead time for 3-520125-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in Buy all 50 in-stock or the regular minimum order quantity of 1000
On Order:
12,000   can ship 1/6/27
Stock lot only:
50
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1503
1,000
$0.1366
3,000
$0.1330
5,000
$0.1288
8,000
$0.1263
25,000
$0.1239
50,000
$0.1229
100,000 +
$0.1207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!