- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 3-520124-2
TE Connectivity / AMP Brand
3-520124-2
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-520124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2200