Available Replacements
Alternative Packaging
3-520116-2 3-520116-2 TE Connectivity / AMP Brand
3-520116-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520117-2

ULTRAFAST 250 ASSY REC 16-14 TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Phosphor Bronze Material
Search Keywords: 35201172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-520117-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 14-16 AWG
Color: Blue
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520117-2 RoHS compliant?
Yes, 3-520117-2 is RoHS compliant.
What is the lead time for 3-520117-2?
The standard lead time for 3-520117-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,181
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3226
500
$0.2010
1,000
$0.1995
3,000
$0.1941
5,000
$0.1912
8,000
$0.1883
15,000
$0.1868
25,000 +
$0.1827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!