Available Replacements
Alternative Packaging
3-520117-2 3-520117-2 TE Connectivity / AMP Brand
3-520117-2

TE Connectivity / AMP Brand

In Stock: 15,281

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-520116-2

ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Phosphor Bronze Material
Search Keywords: 35201162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-520116-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue Translucent
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-520116-2 RoHS compliant?
Yes, 3-520116-2 is RoHS compliant.
What is the lead time for 3-520116-2?
The standard lead time for 3-520116-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,800
Can Ship immediately
On Order:
8,800   can ship 3/10/27
Minimum Order Quantity:
2200
22 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,200
$0.2304
4,400
$0.2249
6,600
$0.2217
8,800
$0.2195
11,000
$0.2177
26,400
$0.1995
50,600
$0.1947
101,200 +
$0.1701
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!