- Home ›
- All Products›
- 352011-2
352011-2
TE Connectivity / AMP Brand
Z-PACK/B SHRD.133P.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B SHRD.133P.
Product Highlights:
- Shroud
- Plug
- Shroud Type = B 19 Col
- CompactPCI
- Without Standoff
Search Keywords: 3520112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352011-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Number of Rows:7
-
Mating Alignment:With
-
Packaging Method:Tube
-
Number of Positions:133
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Product Width:.606 in, 15.4 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Length:1.492 in, 37.9 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Height:.529 in, 13.45 mm
-
Primary Product Color:Gray
-
Primary Product Material:Glass Filled Polyester
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Cover Type:PCB Mount Shroud
-
CompactPCI:Yes
-
Number of Columns:19
-
Accepts Module Length:1.496 in, 38 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
Compatible With Backplane Connector Type:Type B 19 Col
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26
Order Increment:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
26
$1.526
260
$1.240
507
$1.185
1,001
$1.044
2,509
$1.001
5,005
$0.840
7,501
$0.838
10,010 +
$0.763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments