- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 3-520107-2
TE Connectivity / AMP Brand
3-520107-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Male Quick Disconnect - 6.35mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Insulation Diameter = 4.06 [.160] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-520107-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |