- Home ›
- All Products›
- 3-519000-0
3-519000-0
TE Connectivity / AMP Brand
Screw Cap Socket-HD Hex Socket M5 X 0.8-THD 10mm-LG 25in/64in-LG 0.394in-LG Steel Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw Cap Socket-HD Hex Socket M5 X 0.8-THD 10mm-LG 25in/64in-LG 0.394in-LG Steel Nickel
Search Keywords: 35190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-519000-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
125
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
125
$0.410
2,000
$0.397
4,000
$0.372
9,000
$0.358
28,000 +
$0.344
Click for Quote
Log in
to unlock special pricing