- Home ›
- All Products›
- 3-5176837-0
TE Connectivity / AMP Brand
3-5176837-0
14 AMPMODU 2MM, H, AU, LF
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
14 AMPMODU 2MM, H, AU, LF
Search Keywords: 351768370
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-5176837-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
43 |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 µin |
| Board-to-Board Configuration: | Parallel |
| Contact Shape & Form: | Square |
| Position Locations Omitted: | 0 |
| Contact Current Rating (Max): | 1 A |
| Contact Type: | Pin |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Termination Post & Tail Length: | .102 in, 2.6 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Retention: | Without |
| Sealable: | No |
| Operating Voltage: | 200 VAC |
| Contact Base Material: | Brass |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Number of Rows: | 2 |
| PCB Mount Alignment: | Without |
| Circuit Application: | Signal |
| Stackable: | No |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| Connector Height: | .216 in, 5.5 mm |
| Contact Mating Area Length: | .158 in, 4 mm |
| Centerline (Pitch): | .079 in, 2 mm |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Number of Positions: | 14 |
| Round Termination Post & Tail Diameter: | .024 in, .6 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| UL Flammability Rating: | UL 94V-0 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| PCB Mount Orientation: | Horizontal , Right Angle |
| Connector Mounting Type: | Board Mount |
| Mating Alignment: | Without |
| Connector System: | Board-to-Board |
| Housing Material: | Thermoplastic |
| Header Type: | Unshrouded |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Connector Assembly Type: | PCB Mount Header |
| Packaging Type: | Bag , Loose Piece |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 3-5176837-0 RoHS compliant?
Yes, 3-5176837-0 is RoHS compliant.
What is the lead time for 3-5176837-0?
The standard lead time for 3-5176837-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2838
Order Increment:
43
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,838
$3.86
5,633
$1.97
8,428
$1.34
11,223 +
$1.32
Click for Quote
Log in
to unlock special pricing