- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5176264-6
TE Connectivity / AMP Brand
3-5176264-6
44 AMPMODU 2MM DR VERT MNT LF
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
44 AMPMODU 2MM DR VERT MNT LF
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- PCB Mount Style = Through Hole
Search Keywords: 351762646
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-5176264-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 44 |
| Maximum Voltage Rating: | 200 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-5176264-6 RoHS compliant?
Yes, 3-5176264-6 is RoHS compliant.
What is the lead time for 3-5176264-6?
The standard lead time for 3-5176264-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
600
$22.95
1,200
$11.73
1,800
$7.98
2,400 +
$7.82
Click for Quote
Log in
to unlock special pricing