- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5176264-4
3-5176264-4
TE Connectivity / AMP Brand
40 AMPMODU 2MM DR VERT MNT LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
40 AMPMODU 2MM DR VERT MNT LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- PCB Mount Style = Through Hole
- Header Type = Breakaway
- Not Shrouded
Search Keywords: 351762644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5176264-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,263
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$12.68
250
$12.65
500
$12.62
800
$12.58
1,600
$6.43
2,400
$4.38
3,200 +
$4.28
Click for Quote
Log in
to unlock special pricing