- Home ›
- All Products›
- 3-5175474-3
3-5175474-3
TE Connectivity / AMP Brand
CHAMP 050 B/B REC H W/LEG 30P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP 050 B/B REC H W/LEG 30P
Search Keywords: 351754743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5175474-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Profile:Standard
-
PCB Retention Feature Plating Material:Tin over Nickel
-
Contact Shape & Form:Single Tine , Square
-
Insulation Resistance:1 MΩ
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Packaging Quantity:150
-
PCB Thickness (Recommended):.5 in, 12.7 mm
-
Mating Alignment:With
-
Stackable:No
-
Agency/Standard:UL
-
Contact Mating Area Plating Material Thickness:19.7 µin, .5 µm
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):1 A
-
PCB Retention Feature Material:Brass
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
Contact Underplating Material:Nickel
-
Housing Material:Nylon 66 GF
-
Connector Width:.687 in, 17.46 mm
-
Sealable:No
-
Connector Height:.295 in, 7.5 mm
-
Mating Tab Thickness:.013 in, .32 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Contact Layout:Inline
-
Mating Tab Width:.031 in, .8 mm
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention Type:Retention Leg
-
PCB Mount Orientation:Right Angle
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Number of Positions:30
-
Mating Alignment Type:Polarized
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
375
$13.31
750
$7.02
1,125
$4.83
1,500 +
$4.73
Click for Quote
Log in
to unlock special pricing