- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 3-5175473-1
3-5175473-1
TE Connectivity / AMP Brand
CHAMP 050 BTB PLUG V 20P W/LEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP 050 BTB PLUG V 20P W/LEG
Search Keywords: 351754731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5175473-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
200 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$8.97
1,200
$4.73
1,800
$3.26
2,400 +
$3.19
Click for Quote
Log in
to unlock special pricing