- Home ›
- All Products›
- 3-5106081-0
3-5106081-0
TE Connectivity / AMP Brand
2MM HM, HEADER, TYPE C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM, HEADER, TYPE C
Search Keywords: 351060810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5106081-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Operating Temperature Range:-55 – 125 °C
-
Packaging Method:Tube
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
CompactPCI Designation:None
-
Centerline (Pitch):2 mm
-
Number of Columns:11
-
Data Rate:≤1 Gb/s
-
Connector System:Board-to-Board
-
Number of Rows:5
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:55
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
158
$15.07
315
$8.00
473
$5.62
630 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments