- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5102935-6
3-5102935-6
TE Connectivity / AMP Brand
LEVEL V ASSY DR .125CL, 40, LE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
LEVEL V ASSY DR .125CL, 40, LE
Product Highlights:
- Receptacle Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Terminate To Wire
- 3.18 x 3.18 mm Centerline, Matrix
Search Keywords: 351029356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5102935-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:3.18 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$33.72
135
$17.98
203
$12.62
270 +
$12.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments