Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-5102322-1

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 60
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 351023221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-5102322-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Ejector Header3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-5102322-1 RoHS compliant?
Yes, 3-5102322-1 is RoHS compliant.
What is the lead time for 3-5102322-1?
The standard lead time for 3-5102322-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately You may purchase all in-stock quantity of 34
Stock lot only:
34
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.562
42
$11.420
84
$8.570
126
$7.990
168 +
$7.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!