- Home ›
- All Products›
- 3-5102156-0
3-5102156-0
TE Connectivity / AMP Brand
A/L UNIV HDR 50P VERT BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 50P VERT BLUE
Search Keywords: 351021560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5102156-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Insulation Resistance:5000 MΩ
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Package
-
Mating Entry Location:Top
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Connector Profile:Standard
-
Housing Material:Nylon - GF
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Number of Positions:50
-
PCB Mount Alignment:Without
-
Operating Voltage:250 VAC
-
Housing Temperature Rating:High
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Packaging Quantity:50
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Mating Retention Type:Ejection Latch
-
Shrouded End Dimension:.15 in, 3.81 mm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Connector Length:3.76 in, 95.5 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Height:.55 in, 13.94 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Blue
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
195
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
195
$8.10
390
$4.99
585
$3.95
780 +
$3.87
Click for Quote
Log in
to unlock special pricing