- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-5100161-0
3-5100161-0
TE Connectivity / AMP Brand
Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole
Search Keywords: 351001610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5100161-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
330
MOQ for out of Stock Qty:
330
Order Increment:
22
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.302
330
$4.820
495
$3.810
660 +
$3.740
Click for Quote
Log in
to unlock special pricing