- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-5100147-0
TE Connectivity / AMP Brand
3-5100147-0
Z-PACK,TYPE A, RA REC.110P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-5100147-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Hard Metric |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 110 |
| Termination Method: | Solder |