- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350980-3
350980-3
TE Connectivity / AMP Brand
.045 POST CONTACT AUPLBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.045 POST CONTACT AUPLBR
Product Highlights:
- SL-156 Contacts
- Wire Termination Type = Crimp
- Gold (30) over Nickel Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Housings
Search Keywords: 3509803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350980-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:6.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,500
$0.2644
15,000
$0.2624
22,500
$0.2617
30,000 +
$0.2595
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments