Available Replacements
대체 포장
640580-2 640580-2 TE Connectivity / AMP Brand
640580-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350969-2

MR GRND PIN 26-18 AUPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
REEL Packaging
Certificate of Compliance
Description +
MR GRND PIN 26-18 AUPHBZ
Product Highlights:
  • Contact
  • Packaging Method = Strip
  • Contact Type = Grounding Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 3509692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350969-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Signal
Gender: Pin
Wire Size: 18-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350969-2 discontinued?
Yes, 350969-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 350969-2 RoHS compliant?
Yes, 350969-2 is RoHS compliant.
What is the lead time for 350969-2?
The standard lead time for 350969-2 is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6500
59 Weeks can ship 12/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.613
1,000
$0.594
2,500
$0.569
5,000
$0.564
6,500
$0.558
13,000
$0.557
19,500
$0.555
26,000 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!