- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350969-1
350969-1
TE Connectivity / AMP Brand
MR GRND PIN 26-18 PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MR GRND PIN 26-18 PTPPHBZ
Product Highlights:
- Contact
- Strip
- Contact Type = Grounding Pin
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 3509691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84,500
can ship
MOQ for out of Stock Qty:
6500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
6,500
$0.4095
13,000
$0.2168
19,500
$0.1526
26,000 +
$0.1495
Click for Quote
Log in
to unlock special pricing