- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350968-2
TE Connectivity / AMP Brand
350968-2
MR PIN 26-24 AU/PHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Strip
- Contact Type = Split Pin
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Wire Insulation Diameter = .64 - 1.27 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350968-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
6500 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 24-26 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |