Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350968-1

MR PIN 26-24 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MR PIN 26-24 PTPPHBZ
Product Highlights:
  • Contact
  • Packaging Method = Strip
  • Contact Type = Split Pin
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 3509681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350968-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Signal
Gender: Pin
Wire Size: 24-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 350968-1 RoHS compliant?
Yes, 350968-1 is RoHS compliant.
What is the lead time for 350968-1?
The standard lead time for 350968-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,060
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6500
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2000
5,000
$0.1971
6,500
$0.1951
13,000
$0.1873
19,500
$0.1868
26,000 +
$0.1727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!