Available Replacements
Alternative Packaging
640545-2 640545-2 TE Connectivity / AMP Brand
640545-2

TE Connectivity / AMP Brand

In Stock: 20,006

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350967-2

MR PIN AU/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MR PIN AU/PHBZ
Product Highlights:
  • Contact
  • Strip
  • Contact Type = Split Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 3509672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350967-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Gender: Pin
Wire Size: 18-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350967-2 RoHS compliant?
Yes, 350967-2 is RoHS compliant.
What is the lead time for 350967-2?
The standard lead time for 350967-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,195
Ships today, if you order in
On Order:
52,000   can ship 2/22/27
26,000   can ship 3/29/27
Minimum Order Quantity:
500
26 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.790
1,000
$0.667
2,500
$0.663
6,500
$0.581
13,000
$0.580
19,500
$0.578
26,000 +
$0.577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!