- Home ›
- All Products›
- 350925-6
350925-6
TE Connectivity / AMP Brand
UMNL SOK AUNI/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK AUNI/PHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 3509256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350925-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Retention Type within Housing:Locking Lance
-
UL Rating:Recognized
-
Operating Voltage:600 VAC
-
Power Contact Type:Contact
-
Contact Current Rating (Max):19 A
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:8000
-
Packaging Method:Reel
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Contact Orientation:Straight
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Size:30 – 26 AWG, .05 – .13 mm²
-
Mating Pin Diameter:.084 in, 2.13 mm
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:Certified , LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Agency/Standard:CSA , UL , VDE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
8,000
$4.58
16,000
$2.34
24,000
$1.59
32,000 +
$1.56
Click for Quote
Log in
to unlock special pricing