Available Replacements
대체 포장
640310-6 640310-6 TE Connectivity / AMP Brand
640310-6

TE Connectivity / AMP Brand

In Stock: 9,861

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350923-6

UMNL SOK 12-10 AUNI/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SOK 12-10 AUNI/PHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 3509236
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350923-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350923-6 RoHS compliant?
Yes, 350923-6 is RoHS compliant.
What is the lead time for 350923-6?
The standard lead time for 350923-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,841
Can Ship immediately
On Order:
10,000   can ship 4/19/27
Minimum Order Quantity:
500
32 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.634
1,000
$0.606
2,500
$0.556
5,000
$0.555
7,500
$0.541
10,000
$0.540
15,000
$0.534
25,000 +
$0.515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!