- Home ›
- All Products›
- 350923-4
350923-4
TE Connectivity / AMP Brand
UMNL SOK 12-10 AUPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK 12-10 AUPHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Contact Gender = Socket
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 3509234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350923-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Power Contact Type:Contact
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Contact Orientation:Straight
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):19 A
-
Wire Contact Termination Area Plating Material:Gold
-
Wire Insulation Support:Without
-
Packaging Quantity:2500
-
UL Rating:Recognized
-
Circuit Application:Power
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:12 – 10 AWG, 6530 – 10383 CMA, 3 – 5 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:30 µin, .76 µm
-
Mating Pin Diameter:.08 in, 2.03 mm
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:Certified , LR 7189
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Agency/Standard:CSA , UL , VDE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$4.57
5,000
$2.33
7,500
$1.59
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing