Available Replacements
대체 포장
640309-6 640309-6 TE Connectivity / AMP Brand
640309-6

TE Connectivity / AMP Brand

In Stock: 4,312

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350922-6

The 350922-6 is a select gold-plated phosphor bronze pin contact for use in Universal MATE-N-LOK connector housings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 350922-6 is a select gold-plated phosphor bronze pin contact for use in Universal MATE-N-LOK connector housings.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 3509226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350922-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350922-6 RoHS compliant?
Yes, 350922-6 is RoHS compliant.
What is the lead time for 350922-6?
The standard lead time for 350922-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
On Order:
24,000   can ship 2/17/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6000
29 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.764
1,000
$0.749
2,500
$0.742
6,000
$0.698
12,000
$0.686
18,000
$0.678
24,000 +
$0.677
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!