Available Replacements
대체 포장
640309-3 640309-3 TE Connectivity / AMP Brand
640309-3

TE Connectivity / AMP Brand

In Stock: 5,021

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350922-3

Contact - Universal MATE-N-LOK Series - Pin - Crimp - 10 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 10 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 3509223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350922-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350922-3 RoHS compliant?
Yes, 350922-3 is RoHS compliant.
What is the lead time for 350922-3?
The standard lead time for 350922-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
On Order:
108,000   can ship 6/16/27
Minimum Order Quantity:
3000
Order Increment:
3000
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0935
6,000
$0.0909
9,000
$0.0900
12,000
$0.0883
27,000
$0.0873
51,000
$0.0871
102,000
$0.0869
150,000 +
$0.0866
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!