Available Replacements
Alternative Packaging
350874-3 350874-3 TE Connectivity / AMP Brand
350874-3

TE Connectivity / AMP Brand

In Stock: 247,052

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350919-3

UMNL SOK 18-14 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL SOK 18-14 PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3509193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350919-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350919-3 RoHS compliant?
Yes, 350919-3 is RoHS compliant.
What is the lead time for 350919-3?
The standard lead time for 350919-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1284
3,000
$0.1271
5,000
$0.1259
8,000
$0.1256
25,000
$0.1253
50,000
$0.1250
100,000 +
$0.1246
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!