- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350877-1
TE Connectivity / AMP Brand
350877-1
UMNL SOK PTPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Programmable Connector Contact
- Brass Contact Base Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350877-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.