- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350874-1
350874-1
TE Connectivity / AMP Brand
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3508741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,622
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0648
5,000
$0.0635
7,500
$0.0629
10,000
$0.0617
25,000
$0.0608
50,000
$0.0606
100,000
$0.0605
150,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT