Available Replacements
Alternative Packaging
350918-3 350918-3 TE Connectivity / AMP Brand
350918-3

TE Connectivity / AMP Brand

In Stock: 3,268

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350873-3

UMNL PIN 18-14 .0125 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL PIN 18-14 .0125 PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 3508733
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350873-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Power
Gender: Pin
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350873-3 RoHS compliant?
Yes, 350873-3 is RoHS compliant.
What is the lead time for 350873-3?
The standard lead time for 350873-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0915
5,000
$0.0897
7,500
$0.0878
10,000
$0.0876
25,000
$0.0874
50,000
$0.0871
100,000
$0.0869
150,000 +
$0.0867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!