- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-50871-0
3-50871-0
TE Connectivity / AMP Brand
MSS,TL,ASY,SER5,CB,.042/.049
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MSS,TL,ASY,SER5,CB,.042/.049
Search Keywords: 3508710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-50871-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Wire Size:18 – 17 AWG, .823 – 1.04 mm²
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.