- Home ›
- All Products›
- 350848-3
TE Connectivity / AMP Brand
350848-3
03P UMNL PLUG TEST ASSY 94VO
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
03P UMNL PLUG TEST ASSY 94VO
Product Highlights:
- Test Connector
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords: 3508483
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350848-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Housing Material: | Nylon |
| Contact Current Rating (Max): | 5 A |
| Connector System: | Wire-to-Wire |
| Circuit Application: | Power |
| Operating Voltage: | 600 VAC |
| Housing Color: | Natural |
| Packaging Quantity: | 1 |
| Packaging Method: | Box |
| Mating Retention Type: | Latch |
| UL Rating: | Recognized |
| Number of Rows: | 1 |
| Contact Retention Within Housing: | Without |
| Sealable: | No |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Multiple Contact Types: | Without |
| Contact Layout: | Inline |
| Mating Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 3 |
| Rectangular Power Connector Type: | Connector Assembly |
| Strain Relief: | With |
| Number of Power Positions: | 3 |
| Mating Alignment Type: | Polarization |
| Termination Method to Wire & Cable: | Crimp |
| Connector & Housing Type: | Plug |
| Mating Alignment: | With |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 30 – 10 AWG, .05 – 5.26 mm² |
| Centerline (Pitch): | .25 in, 6.35 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| CSA Rating: | Certified , LR 7189 |
| Agency/Standard: | CSA , UL , VDE |
| Contact Mating Area Plating Material: | Tin |
| Approved Standards: | UL E28476 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 350848-3 RoHS compliant?
Yes, 350848-3 is RoHS compliant.
What is the lead time for 350848-3?
The standard lead time for 350848-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$82.80
5
$73.88
10
$71.68
25
$65.79
50
$65.62
100
$64.03
250 +
$61.57
Click for Quote
Log in
to unlock special pricing