- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350834-4
TE Connectivity / AMP Brand
350834-4
06P UMNL HDR ASSY PC 94VO LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P UMNL HDR ASSY PC 94VO LF
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords: 3508344
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350834-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |
Frequently Asked Questions
Is 350834-4 RoHS compliant?
Yes, 350834-4 is RoHS compliant.
What is the lead time for 350834-4?
The standard lead time for 350834-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.84
500
$1.79
1,000
$1.69
2,500
$1.64
5,000
$1.60
7,500
$1.59
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing